
3403.0281.11 | |
|---|---|
DigiKey Part Number | 486-3455-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0281.11 |
Description | FUSE BRD MT 5A 277VAC 125VDC SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 277 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 99.0 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,29000 Kč | 64,29 Kč |
| 5 | 53,34600 Kč | 266,73 Kč |
| 10 | 49,22700 Kč | 492,27 Kč |
| 50 | 40,84220 Kč | 2 042,11 Kč |
| 100 | 37,67340 Kč | 3 767,34 Kč |
| 300 | 33,12870 Kč | 9 938,61 Kč |
| 500 | 31,19610 Kč | 15 598,05 Kč |
| 1 000 | 28,73954 Kč | 28 739,54 Kč |
| 5 000 | 24,86317 Kč | 124 315,85 Kč |
| Unit Price without VAT: | 64,29000 Kč |
|---|---|
| Unit Price with VAT: | 77,79090 Kč |


