
3403.0280.23 | |
|---|---|
DigiKey Part Number | 486-3565-2-ND - Tape & Reel (TR) 486-3565-1-ND - Cut Tape (CT) 486-3565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0280.23 |
Description | FUSE BRD MT 4A 277VAC 125VDC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 A 277 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 48.0 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 5 | 53,71200 Kč | 268,56 Kč |
| 10 | 49,55500 Kč | 495,55 Kč |
| 50 | 41,10560 Kč | 2 055,28 Kč |
| 100 | 37,92030 Kč | 3 792,03 Kč |
| 250 | 34,06800 Kč | 8 517,00 Kč |
| 500 | 31,40250 Kč | 15 701,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,08602 Kč | 40 629,03 Kč |
| 3 000 | 24,93002 Kč | 74 790,06 Kč |
| 4 500 | 23,74085 Kč | 106 833,82 Kč |
| 7 500 | 23,25529 Kč | 174 414,67 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |



