
3403.0277.23 | |
|---|---|
DigiKey Part Number | 486-3069-2-ND - Tape & Reel (TR) 486-3069-1-ND - Cut Tape (CT) 486-3069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0277.23 |
Description | FUSE BRD MT 2A 277VAC 250VDC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 A 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0277.23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 11.8 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 5 | 58,03800 Kč | 290,19 Kč |
| 10 | 53,56600 Kč | 535,66 Kč |
| 50 | 44,42760 Kč | 2 221,38 Kč |
| 100 | 40,98390 Kč | 4 098,39 Kč |
| 250 | 36,81872 Kč | 9 204,68 Kč |
| 500 | 33,93612 Kč | 16 968,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 29,79070 Kč | 44 686,05 Kč |
| 3 000 | 27,41709 Kč | 82 251,27 Kč |
| 4 500 | 26,10793 Kč | 117 485,68 Kč |
| 7 500 | 25,82754 Kč | 193 706,55 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |

