
3403.0274.23 | |
|---|---|
DigiKey Part Number | 486-3065-2-ND - Tape & Reel (TR) 486-3065-1-ND - Cut Tape (CT) 486-3065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0274.23 |
Description | FUSE BRD MT 1A 277VAC 250VDC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 A 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0274.23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 3.44 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 5 | 52,74600 Kč | 263,73 Kč |
| 10 | 48,67300 Kč | 486,73 Kč |
| 50 | 40,38760 Kč | 2 019,38 Kč |
| 100 | 37,25470 Kč | 3 725,47 Kč |
| 250 | 33,47080 Kč | 8 367,70 Kč |
| 500 | 30,85194 Kč | 15 425,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,08602 Kč | 40 629,03 Kč |
| 3 000 | 24,93002 Kč | 74 790,06 Kč |
| 4 500 | 23,74085 Kč | 106 833,82 Kč |
| 7 500 | 23,25529 Kč | 174 414,67 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |







