
3403.0270.23 | |
|---|---|
DigiKey Part Number | 486-4964-2-ND - Tape & Reel (TR) 486-4964-1-ND - Cut Tape (CT) 486-4964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0270.23 |
Description | FUSE BRD MNT 400MA 277VAC 250VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 400 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.33 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,38000 Kč | 30,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,38611 Kč | 41 079,17 Kč |
| 3 000 | 25,20446 Kč | 75 613,38 Kč |
| 4 500 | 24,86317 Kč | 111 884,26 Kč |
| Unit Price without VAT: | 30,38000 Kč |
|---|---|
| Unit Price with VAT: | 36,75980 Kč |

