
3403.0020.11 | |
---|---|
DigiKey Part Number | 486-2994-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0020.11 |
Description | FUSE BRD MNT 2.5A 250VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0020.11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.6 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,12000 Kč | 43,12 Kč |
5 | 35,74400 Kč | 178,72 Kč |
10 | 32,99500 Kč | 329,95 Kč |
50 | 27,37480 Kč | 1 368,74 Kč |
100 | 25,25430 Kč | 2 525,43 Kč |
300 | 22,21310 Kč | 6 663,93 Kč |
500 | 20,92040 Kč | 10 460,20 Kč |
1 000 | 19,27817 Kč | 19 278,17 Kč |
5 000 | 16,01306 Kč | 80 065,30 Kč |
Unit Price without VAT: | 43,12000 Kč |
---|---|
Unit Price with VAT: | 52,17520 Kč |