
3402.0045.11 | |
|---|---|
DigiKey Part Number | 486-4653-ND |
Manufacturer | |
Manufacturer Product Number | 3402.0045.11 |
Description | FUSE BRD MNT 500MA 63VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0045.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.01 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 5 | 26,12200 Kč | 130,61 Kč |
| 10 | 24,10600 Kč | 241,06 Kč |
| 50 | 19,99420 Kč | 999,71 Kč |
| 100 | 18,44460 Kč | 1 844,46 Kč |
| 300 | 16,22797 Kč | 4 868,39 Kč |
| 500 | 15,28570 Kč | 7 642,85 Kč |
| 1 000 | 14,08882 Kč | 14 088,82 Kč |
| 5 000 | 11,63424 Kč | 58 171,20 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |



