
3402.0043.22 | |
|---|---|
DigiKey Part Number | 486-4565-2-ND - Tape & Reel (TR) 486-4565-1-ND - Cut Tape (CT) 486-4565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0043.22 |
Description | FUSE BRD MNT 350MA 63VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0043.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0076 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 Kč | 17,71 Kč |
| 50 | 14,76840 Kč | 738,42 Kč |
| 100 | 13,28950 Kč | 1 328,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 14,01387 Kč | 10 510,40 Kč |
| 1 500 | 12,91279 Kč | 19 369,18 Kč |
| 2 250 | 12,30618 Kč | 27 688,90 Kč |
| 3 750 | 11,57876 Kč | 43 420,35 Kč |
| 5 250 | 11,12092 Kč | 58 384,83 Kč |
| 7 500 | 10,85765 Kč | 81 432,38 Kč |
| Unit Price without VAT: | 17,71000 Kč |
|---|---|
| Unit Price with VAT: | 21,42910 Kč |



