
3402.0014.22 | |
|---|---|
DigiKey Part Number | 486-4564-2-ND - Tape & Reel (TR) 486-4564-1-ND - Cut Tape (CT) 486-4564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0014.22 |
Description | FUSE BRD MNT 3A 63VAC 63VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0014.22 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.3 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 63 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 5 | 27,07000 Kč | 135,35 Kč |
| 10 | 24,98500 Kč | 249,85 Kč |
| 50 | 20,73880 Kč | 1 036,94 Kč |
| 100 | 19,13280 Kč | 1 913,28 Kč |
| 250 | 17,19496 Kč | 4 298,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 15,11717 Kč | 11 337,88 Kč |
| 1 500 | 13,92925 Kč | 20 893,88 Kč |
| 2 250 | 13,27467 Kč | 29 868,01 Kč |
| 3 750 | 12,48983 Kč | 46 836,86 Kč |
| 5 250 | 11,99589 Kč | 62 978,42 Kč |
| 7 500 | 11,49127 Kč | 86 184,52 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |



