3 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3402.0014.11

DigiKey Part Number
486-2068-ND
Manufacturer
Manufacturer Product Number
3402.0014.11
Description
FUSE BRD MNT 3A 63VAC 63VDC 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3402.0014.11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
1.3
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Voltage Rating - AC
63 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 330
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,28000 Kč31,28 Kč
525,94400 Kč129,72 Kč
1023,94200 Kč239,42 Kč
5019,85860 Kč992,93 Kč
10018,31950 Kč1 831,95 Kč
30016,11783 Kč4 835,35 Kč
50015,18196 Kč7 590,98 Kč
1 00013,99321 Kč13 993,21 Kč
5 00011,55528 Kč57 776,40 Kč
Manufacturers Standard Package
Unit Price without VAT:31,28000 Kč
Unit Price with VAT:37,84880 Kč