
3402.0012.24 | |
|---|---|
DigiKey Part Number | 486-4562-2-ND - Tape & Reel (TR) 486-4562-1-ND - Cut Tape (CT) 486-4562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0012.24 |
Description | FUSE BRD MNT 2A 63VAC 63VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0012.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.44 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 5 | 27,25600 Kč | 136,28 Kč |
| 10 | 25,15600 Kč | 251,56 Kč |
| 50 | 20,88040 Kč | 1 044,02 Kč |
| 100 | 19,26360 Kč | 1 926,36 Kč |
| 250 | 17,31244 Kč | 4 328,11 Kč |
| 500 | 15,96352 Kč | 7 981,76 Kč |
| 1 000 | 14,71309 Kč | 14 713,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,91496 Kč | 38 744,88 Kč |
| 6 000 | 11,88536 Kč | 71 312,16 Kč |
| 9 000 | 11,31748 Kč | 101 857,32 Kč |
| 15 000 | 11,26018 Kč | 168 902,70 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |



