
3402.0004.11 | |
|---|---|
DigiKey Part Number | 486-3693-ND |
Manufacturer | |
Manufacturer Product Number | 3402.0004.11 |
Description | FUSE BRD MNT 100MA 63VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0004.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 6.7E-4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 5 | 24,25000 Kč | 121,25 Kč |
| 10 | 22,39700 Kč | 223,97 Kč |
| 50 | 18,57880 Kč | 928,94 Kč |
| 100 | 17,14100 Kč | 1 714,10 Kč |
| 300 | 15,07953 Kč | 4 523,86 Kč |
| 500 | 14,20412 Kč | 7 102,06 Kč |
| 1 000 | 13,09226 Kč | 13 092,26 Kč |
| 5 000 | 10,81174 Kč | 54 058,70 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |



