



3101.0230 | |
|---|---|
DigiKey Part Number | 486-3692-ND |
Manufacturer | |
Manufacturer Product Number | 3101.0230 |
Description | FUSE HLDR CART 400V 16A PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 400V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3101.0230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 400V | |
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,48000 Kč | 97,48 Kč |
| 5 | 80,86200 Kč | 404,31 Kč |
| 10 | 74,61300 Kč | 746,13 Kč |
| 50 | 61,88600 Kč | 3 094,30 Kč |
| 100 | 57,07630 Kč | 5 707,63 Kč |
| 300 | 50,16907 Kč | 15 050,72 Kč |
| 500 | 47,22994 Kč | 23 614,97 Kč |
| 1 000 | 46,94561 Kč | 46 945,61 Kč |
| Unit Price without VAT: | 97,48000 Kč |
|---|---|
| Unit Price with VAT: | 117,95080 Kč |


