



3101.0220 | |
|---|---|
DigiKey Part Number | 486-3929-ND |
Manufacturer | |
Manufacturer Product Number | 3101.0220 |
Description | FUSE HLDR CART 500V 16A PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 500V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3101.0220 Models |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.187" (4.7mm) |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 16 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,09000 Kč | 124,09 Kč |
| 5 | 102,90200 Kč | 514,51 Kč |
| 10 | 94,93400 Kč | 949,34 Kč |
| 50 | 78,73780 Kč | 3 936,89 Kč |
| 100 | 72,61890 Kč | 7 261,89 Kč |
| 300 | 63,82897 Kč | 19 148,69 Kč |
| 500 | 60,08844 Kč | 30 044,22 Kč |
| 1 000 | 55,33298 Kč | 55 332,98 Kč |
| Unit Price without VAT: | 124,09000 Kč |
|---|---|
| Unit Price with VAT: | 150,14890 Kč |



