
3-161-117 | |
|---|---|
DigiKey Part Number | 486-3-161-117TR-ND - Tape & Reel (TR) 486-3-161-117CT-ND - Cut Tape (CT) 486-3-161-117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-161-117 |
Description | TCS43 2.5MM 180GF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.60mm x 3.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 180gf |
Switch Function Off-Mom | Ingress Protection IP40 |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 90°C |
Actuator Type Oval Button | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type | Switch Travel 0.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,44100 Kč | 34,41 Kč |
| 25 | 3,23680 Kč | 80,92 Kč |
| 50 | 3,07420 Kč | 153,71 Kč |
| 100 | 2,90930 Kč | 290,93 Kč |
| 250 | 2,69872 Kč | 674,68 Kč |
| 500 | 2,54688 Kč | 1 273,44 Kč |
| 1 000 | 2,40380 Kč | 2 403,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,19720 Kč | 6 591,60 Kč |
| 6 000 | 2,08103 Kč | 12 486,18 Kč |
| 9 000 | 2,01833 Kč | 18 164,97 Kč |
| 15 000 | 1,94484 Kč | 29 172,60 Kč |
| 21 000 | 1,89974 Kč | 39 894,54 Kč |
| 30 000 | 1,85474 Kč | 55 642,20 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |



