
3-158-851 | |
|---|---|
DigiKey Part Number | 486-3-158-851-ND |
Manufacturer | |
Manufacturer Product Number | 3-158-851 |
Description | EKO81 BOA 500VDC 350A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350A 500 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer SCHURTER Inc. | Applications Electrical, Industrial |
Series | Approval Agency CCC |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Bolt Mount | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 3.780" L x 1.417" W x 0.925" H (96.00mm x 36.00mm x 23.50mm) |
Current Rating (Amps) 350A | Melting I²t 357200.0 |
Voltage Rating - DC 500 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,21000 Kč | 404,21 Kč |
| 90 | 319,13456 Kč | 28 722,11 Kč |
| 180 | 307,73383 Kč | 55 392,09 Kč |
| Unit Price without VAT: | 404,21000 Kč |
|---|---|
| Unit Price with VAT: | 489,09410 Kč |

