
3-158-706 | |
|---|---|
DigiKey Part Number | 486-3-158-706-ND |
Manufacturer | |
Manufacturer Product Number | 3-158-706 |
Description | SCCC SUPERCAPACITOR 5.50V 1000MF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 15Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | 0%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 15Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.736" Dia (18.70mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 37,08200 Kč | 370,82 Kč |
| 50 | 30,40940 Kč | 1 520,47 Kč |
| 100 | 28,34310 Kč | 2 834,31 Kč |
| 500 | 24,85072 Kč | 12 425,36 Kč |
| 1 134 | 23,59479 Kč | 26 756,49 Kč |
| 3 402 | 22,30460 Kč | 75 880,25 Kč |
| 5 670 | 21,82725 Kč | 123 760,51 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

