
3-158-705 | |
|---|---|
DigiKey Part Number | 486-3-158-705-ND |
Manufacturer | |
Manufacturer Product Number | 3-158-705 |
Description | SCCC SUPERCAPACITOR 5.50V 470MF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 40Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 40Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.185" (4.70mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 35,25600 Kč | 352,56 Kč |
| 50 | 28,82600 Kč | 1 441,30 Kč |
| 100 | 26,84170 Kč | 2 684,17 Kč |
| 500 | 23,48542 Kč | 11 742,71 Kč |
| 2 408 | 21,38892 Kč | 51 504,52 Kč |
| 4 816 | 20,72018 Kč | 99 788,39 Kč |
| 7 224 | 20,38503 Kč | 147 261,46 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

