
3-158-703 | |
|---|---|
DigiKey Part Number | 486-3-158-703-ND |
Manufacturer | |
Manufacturer Product Number | 3-158-703 |
Description | SCCC SUPERCAPACITOR 5.50V 220MF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 40Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +100% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 40Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.185" (4.70mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 33,84900 Kč | 338,49 Kč |
| 50 | 27,62080 Kč | 1 381,04 Kč |
| 100 | 25,69950 Kč | 2 569,95 Kč |
| 500 | 22,45022 Kč | 11 225,11 Kč |
| 2 464 | 20,39618 Kč | 50 256,19 Kč |
| 4 928 | 19,75252 Kč | 97 340,42 Kč |
| 7 392 | 19,43008 Kč | 143 627,15 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

