New Product
1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 10Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-158-699

DigiKey Part Number
486-3-158-699-ND
Manufacturer
Manufacturer Product Number
3-158-699
Description
SCCA SUPERCAPACITOR 5.50V 1500MF
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 10Ohm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Capacitance
1.5 F
Tolerance
0%, +30%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
10Ohm @ 1kHz
Lifetime @ Temp.
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.246" (6.25mm)
Size / Dimension
0.807" Dia (20.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
1043,31900 Kč433,19 Kč
5035,78900 Kč1 789,45 Kč
35230,23116 Kč10 641,37 Kč
70428,88418 Kč20 334,46 Kč
1 05628,20950 Kč29 789,23 Kč
2 81626,86171 Kč75 642,58 Kč
5 28026,17341 Kč138 195,60 Kč
Manufacturers Standard Package
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč