
3-158-698 | |
|---|---|
DigiKey Part Number | 486-3-158-698-ND |
Manufacturer | |
Manufacturer Product Number | 3-158-698 |
Description | SCCA SUPERCAPACITOR 5.50V 1000MF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 15Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | 0%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 15Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.246" (6.25mm) | |
Size / Dimension | 0.807" Dia (20.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 42,01700 Kč | 420,17 Kč |
| 50 | 34,65080 Kč | 1 732,54 Kč |
| 352 | 29,22540 Kč | 10 287,34 Kč |
| 704 | 27,91004 Kč | 19 648,67 Kč |
| 1 056 | 27,25127 Kč | 28 777,34 Kč |
| 2 816 | 25,93566 Kč | 73 034,82 Kč |
| 5 280 | 25,26370 Kč | 133 392,34 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |

