
3-158-697 | |
|---|---|
DigiKey Part Number | 486-3-158-697-ND |
Manufacturer | |
Manufacturer Product Number | 3-158-697 |
Description | SCCA SUPERCAPACITOR 5.50V 470MF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 40Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 40Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 40,25300 Kč | 402,53 Kč |
| 50 | 33,12640 Kč | 1 656,32 Kč |
| 100 | 30,92800 Kč | 3 092,80 Kč |
| 748 | 26,50829 Kč | 19 828,20 Kč |
| 1 496 | 25,47874 Kč | 38 116,20 Kč |
| 2 992 | 24,63082 Kč | 73 695,41 Kč |
| 5 236 | 24,05675 Kč | 125 961,14 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |

