
3-158-696 | |
|---|---|
DigiKey Part Number | 486-3-158-696-ND |
Manufacturer | |
Manufacturer Product Number | 3-158-696 |
Description | SCCA SUPERCAPACITOR 5.50V 330MF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Radial, Can 40Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 40Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 39,77000 Kč | 397,70 Kč |
| 50 | 32,71060 Kč | 1 635,53 Kč |
| 100 | 30,53110 Kč | 3 053,11 Kč |
| 748 | 26,15346 Kč | 19 562,79 Kč |
| 1 496 | 25,13360 Kč | 37 599,87 Kč |
| 2 992 | 24,29382 Kč | 72 687,11 Kč |
| 5 236 | 23,72493 Kč | 124 223,73 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |

