New Product
220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 40Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-158-695

DigiKey Part Number
486-3-158-695-ND
Manufacturer
Manufacturer Product Number
3-158-695
Description
SCCA SUPERCAPACITOR 5.50V 220MF
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 40Ohm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Capacitance
220 mF
Tolerance
-20%, +100%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
40Ohm @ 1kHz
Lifetime @ Temp.
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1039,37100 Kč393,71 Kč
5032,36220 Kč1 618,11 Kč
10030,20140 Kč3 020,14 Kč
74825,85758 Kč19 341,47 Kč
1 49624,84586 Kč37 169,41 Kč
2 99224,01260 Kč71 845,70 Kč
5 23623,44838 Kč122 775,72 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč