
3-158-694 | |
|---|---|
DigiKey Part Number | 486-3-158-694-ND |
Manufacturer | |
Manufacturer Product Number | 3-158-694 |
Description | SCCA SUPERCAPACITOR 5.50V 100MF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50Ohm @ 1kHz |
Manufacturer SCHURTER Inc. | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 mF | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance -20%, +150% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 10 | 38,16600 Kč | 381,66 Kč |
| 50 | 31,34580 Kč | 1 567,29 Kč |
| 100 | 29,23940 Kč | 2 923,94 Kč |
| 748 | 25,00541 Kč | 18 704,05 Kč |
| 1 496 | 24,01910 Kč | 35 932,57 Kč |
| 2 992 | 23,20690 Kč | 69 435,04 Kč |
| 5 236 | 22,65693 Kč | 118 631,69 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |

