New Product
350A 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-156-251

DigiKey Part Number
486-3-156-251-ND
Manufacturer
Manufacturer Product Number
3-156-251
Description
ALO14 3852 BOLT-ON A 500VDC 350A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350A 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
SCHURTER Inc.
Applications
Electrical, Industrial
Packaging
Box
Approval Agency
UR
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
20kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
350A
Size / Dimension
1.516" Dia x 4.079" L (38.50mm x 103.60mm)
Voltage Rating - DC
500 VDC
Melting I²t
65900.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1853,99000 Kč853,99 Kč
12716,62667 Kč8 599,52 Kč
102616,24392 Kč62 856,88 Kč
Unit Price without VAT:853,99000 Kč
Unit Price with VAT:1 033,32790 Kč