
3-156-241 | |
|---|---|
DigiKey Part Number | 486-3-156-241-ND |
Manufacturer | |
Manufacturer Product Number | 3-156-241 |
Description | ALO13 3734 BOLT-ON A 250VDC 300A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300A 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer SCHURTER Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 1.476" Dia x 3.346" L (37.50mm x 85.00mm) |
Current Rating (Amps) 300A | Melting I²t 46830.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 448,47646 Kč | 64 580,61 Kč |
| Unit Price without VAT: | 448,47646 Kč |
|---|---|
| Unit Price with VAT: | 542,65652 Kč |

