New Product
300A 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-156-236

DigiKey Part Number
486-3-156-236-ND
Manufacturer
Manufacturer Product Number
3-156-236
Description
ALO12 3148 BOLT-ON B 500VDC 300A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300A 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
SCHURTER Inc.
Applications
Electrical, Industrial
Packaging
Tray
Approval Agency
UR
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
20kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
300A
Size / Dimension
1.244" Dia x 3.543" L (31.60mm x 90.00mm)
Voltage Rating - DC
500 VDC
Melting I²t
52100.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1639,39000 Kč639,39 Kč
12536,51667 Kč6 438,20 Kč
102461,34461 Kč47 057,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:639,39000 Kč
Unit Price with VAT:773,66190 Kč