
3-156-235 | |
|---|---|
DigiKey Part Number | 486-3-156-235-ND |
Manufacturer | |
Manufacturer Product Number | 3-156-235 |
Description | ALO12 3148 BOLT-ON B 500VDC 250A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer SCHURTER Inc. | Applications Electrical, Industrial |
Series | Approval Agency UR |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 1.244" Dia x 3.543" L (31.60mm x 90.00mm) |
Current Rating (Amps) 250A | Melting I²t 36200.0 |
Voltage Rating - DC 500 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 439,03417 Kč | 94 831,38 Kč |
| Unit Price without VAT: | 439,03417 Kč |
|---|---|
| Unit Price with VAT: | 531,23135 Kč |

