
3-156-233 | |
|---|---|
DigiKey Part Number | 486-3-156-233-ND |
Manufacturer | |
Manufacturer Product Number | 3-156-233 |
Description | ALO12 3148 BOLT-ON B 500VDC 150A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer SCHURTER Inc. | Applications Electrical, Industrial |
Packaging Tray | Approval Agency UR |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 20kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 150A | Size / Dimension 1.244" Dia x 3.543" L (31.60mm x 90.00mm) |
Voltage Rating - DC 500 VDC | Melting I²t 10900.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,39000 Kč | 639,39 Kč |
| 12 | 536,49917 Kč | 6 437,99 Kč |
| 102 | 461,33843 Kč | 47 056,52 Kč |
| Unit Price without VAT: | 639,39000 Kč |
|---|---|
| Unit Price with VAT: | 773,66190 Kč |

