New at DigiKey
200A 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-156-227

DigiKey Part Number
486-3-156-227-ND
Manufacturer
Manufacturer Product Number
3-156-227
Description
ALO11 3148 BOLT-ON A 500VDC 200A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200A 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
SCHURTER Inc.
Applications
Electrical, Industrial
Series
Approval Agency
UR
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
20kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
1.244" Dia x 3.701" L (31.60mm x 94.00mm)
Current Rating (Amps)
200A
Melting I²t
20400.0
Voltage Rating - DC
500 VDC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
216439,03417 Kč94 831,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:439,03417 Kč
Unit Price with VAT:531,23135 Kč