New Product
40A 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-156-026

DigiKey Part Number
486-3-156-026-ND
Manufacturer
Manufacturer Product Number
3-156-026
Description
ADO12 1038 BOLT-ON B 500VDC 40A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40A 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
SCHURTER Inc.
Applications
Electrical, Industrial
Series
Approval Agency
CE, UL, UR
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
20kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
0.413" Dia x 2.559" L (10.50mm x 65.00mm)
Current Rating (Amps)
40A
Melting I²t
0.16
Voltage Rating - DC
500 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1150,35000 Kč150,35 Kč
5124,64400 Kč623,22 Kč
10115,02700 Kč1 150,27 Kč
5095,39820 Kč4 769,91 Kč
10087,97740 Kč8 797,74 Kč
27078,28522 Kč21 137,01 Kč
54072,11763 Kč38 943,52 Kč
1 08066,39548 Kč71 707,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,35000 Kč
Unit Price with VAT:181,92350 Kč