
3-156-015 | |
|---|---|
DigiKey Part Number | 486-3-156-015-ND |
Manufacturer | |
Manufacturer Product Number | 3-156-015 |
Description | ADO11 1038 BOLT-ON Z 500VDC 30A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer SCHURTER Inc. | Applications Electrical, Industrial |
Series | Approval Agency CE, UL, UR |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.402" Dia x 2.559" L (10.20mm x 65.00mm) |
Current Rating (Amps) 30A | Melting I²t 0.095 |
Voltage Rating - DC 500 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 5 | 124,64400 Kč | 623,22 Kč |
| 10 | 115,02700 Kč | 1 150,27 Kč |
| 50 | 95,39820 Kč | 4 769,91 Kč |
| 100 | 87,97740 Kč | 8 797,74 Kč |
| 270 | 78,28522 Kč | 21 137,01 Kč |
| 540 | 72,11763 Kč | 38 943,52 Kč |
| 1 080 | 66,39548 Kč | 71 707,12 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |

