New Product
3-153-441
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-153-441
Prismatic Supercapacitors – Compact Power Storage for Modern Electronics

3-153-450

DigiKey Part Number
486-3-153-450-ND
Manufacturer
Manufacturer Product Number
3-153-450
Description
SCPC SUPERCAPACITOR 5.50V 1200MF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2 F (EDLC) Supercapacitor 5.5 V 3-SMD 45mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tray
Part Status
Active
Capacitance
1.2 F
Tolerance
-
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
1.654" L x 0.669" W (42.00mm x 17.00mm)
Height - Seated (Max)
0.154" (3.90mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1495,52000 Kč495,52 Kč
10397,88700 Kč3 978,87 Kč
50358,81840 Kč17 940,92 Kč
100346,71460 Kč34 671,46 Kč
500326,21100 Kč163 105,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:495,52000 Kč
Unit Price with VAT:599,57920 Kč