650 mF (EDLC) Supercapacitor 5.5 V 3-SMD 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
650 mF (EDLC) Supercapacitor 5.5 V 3-SMD 55mOhm
3-153-448
3-153-448
3-153-448

3-153-448

DigiKey Part Number
486-3-153-448-ND
Manufacturer
Manufacturer Product Number
3-153-448
Description
SCPC SUPERCAPACITOR 5.50V 650MF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
650 mF (EDLC) Supercapacitor 5.5 V 3-SMD 55mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tray
Part Status
Active
Capacitance
650 mF
Tolerance
-
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
55mOhm
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
1.654" L x 0.669" W (42.00mm x 17.00mm)
Height - Seated (Max)
0.106" (2.70mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1415,55000 Kč415,55 Kč
10329,24900 Kč3 292,49 Kč
50294,76580 Kč14 738,29 Kč
100284,08400 Kč28 408,40 Kč
500265,99804 Kč132 999,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:415,55000 Kč
Unit Price with VAT:502,81550 Kč