




3-153-440 | |
|---|---|
DigiKey Part Number | 486-3-153-440-ND |
Manufacturer | |
Manufacturer Product Number | 3-153-440 |
Description | SCPC SUPERCAPACITOR 2.75V 1800MF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.8 F (EDLC) Supercapacitor 2.75 V 3-SMD 25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1.8 F | |
Tolerance | - | |
Voltage - Rated | 2.75 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 1.535" L x 0.669" W (39.00mm x 17.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,33000 Kč | 360,33 Kč |
| 10 | 283,03200 Kč | 2 830,32 Kč |
| 50 | 252,11460 Kč | 12 605,73 Kč |
| 100 | 242,53740 Kč | 24 253,74 Kč |
| 500 | 226,32064 Kč | 113 160,32 Kč |
| Unit Price without VAT: | 360,33000 Kč |
|---|---|
| Unit Price with VAT: | 435,99930 Kč |

