




3-153-434 | |
|---|---|
DigiKey Part Number | 486-3-153-434-ND |
Manufacturer | |
Manufacturer Product Number | 3-153-434 |
Description | SCPC SUPERCAPACITOR 2.75V 300MF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 300 mF (EDLC) Supercapacitor 2.75 V 3-SMD 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 300 mF | |
Tolerance | - | |
Voltage - Rated | 2.75 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 1.122" L x 0.669" W (28.50mm x 17.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,05000 Kč | 325,05 Kč |
| 10 | 253,65600 Kč | 2 536,56 Kč |
| 50 | 225,09440 Kč | 11 254,72 Kč |
| 100 | 216,25000 Kč | 21 625,00 Kč |
| 500 | 201,27002 Kč | 100 635,01 Kč |
| 1 000 | 196,62779 Kč | 196 627,79 Kč |
| Unit Price without VAT: | 325,05000 Kč |
|---|---|
| Unit Price with VAT: | 393,31050 Kč |

