1.2 F (EDLC) Supercapacitor 5 V 3-SMD 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 F (EDLC) Supercapacitor 5 V 3-SMD 25mOhm
3-153-432
3-153-432
3-153-432

3-153-432

DigiKey Part Number
486-3-153-432-ND
Manufacturer
Manufacturer Product Number
3-153-432
Description
SCPB SUPERCAPACITOR 5.00V 1200MF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.2 F (EDLC) Supercapacitor 5 V 3-SMD 25mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tray
Part Status
Active
Capacitance
1.2 F
Tolerance
-
Voltage - Rated
5 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
1.654" L x 0.669" W (42.00mm x 17.00mm)
Height - Seated (Max)
0.154" (3.90mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1541,75000 Kč541,75 Kč
10436,23300 Kč4 362,33 Kč
50394,06940 Kč19 703,47 Kč
100381,00660 Kč38 100,66 Kč
500358,88102 Kč179 440,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:541,75000 Kč
Unit Price with VAT:655,51750 Kč