2.4 F (EDLC) Supercapacitor 2.5 V 3-SMD 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.4 F (EDLC) Supercapacitor 2.5 V 3-SMD 15mOhm
3-153-422
3-153-422
3-153-422

3-153-422

DigiKey Part Number
486-3-153-422-ND
Manufacturer
Manufacturer Product Number
3-153-422
Description
SCPB SUPERCAPACITOR 2.50V 2400MF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.4 F (EDLC) Supercapacitor 2.5 V 3-SMD 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tray
Part Status
Active
Capacitance
2.4 F
Tolerance
-
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
1.535" L x 0.669" W (39.00mm x 17.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1378,17000 Kč378,17 Kč
10297,94100 Kč2 979,41 Kč
50265,86400 Kč13 293,20 Kč
100255,92780 Kč25 592,78 Kč
500239,09582 Kč119 547,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:378,17000 Kč
Unit Price with VAT:457,58570 Kč