1.8 F (EDLC) Supercapacitor 2.5 V 3-SMD 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 F (EDLC) Supercapacitor 2.5 V 3-SMD 15mOhm
3-153-421
3-153-421
3-153-421

3-153-421

DigiKey Part Number
486-3-153-421-ND
Manufacturer
Manufacturer Product Number
3-153-421
Description
SCPB SUPERCAPACITOR 2.50V 1800MF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.8 F (EDLC) Supercapacitor 2.5 V 3-SMD 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tray
Part Status
Active
Capacitance
1.8 F
Tolerance
-
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
1.535" L x 0.669" W (39.00mm x 17.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1360,33000 Kč360,33 Kč
10283,03200 Kč2 830,32 Kč
50252,11460 Kč12 605,73 Kč
100242,53740 Kč24 253,74 Kč
500226,32064 Kč113 160,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:360,33000 Kč
Unit Price with VAT:435,99930 Kč