1.36 F (EDLC) Supercapacitor 2.5 V 3-SMD 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.36 F (EDLC) Supercapacitor 2.5 V 3-SMD 20mOhm
3-153-420
3-153-420
Prismatic Supercapacitors – Compact Power Storage for Modern Electronics

3-153-420

DigiKey Part Number
486-3-153-420-ND
Manufacturer
Manufacturer Product Number
3-153-420
Description
SCPB SUPERCAPACITOR 2.50V 1300MF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.36 F (EDLC) Supercapacitor 2.5 V 3-SMD 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tray
Part Status
Active
Capacitance
1.36 F
Tolerance
-
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
1.535" L x 0.669" W (39.00mm x 17.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1355,71000 Kč355,71 Kč
10279,04200 Kč2 790,42 Kč
50248,44000 Kč12 422,00 Kč
100238,96140 Kč23 896,14 Kč
500222,91056 Kč111 455,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:355,71000 Kč
Unit Price with VAT:430,40910 Kč