




3-153-413 | |
|---|---|
DigiKey Part Number | 486-3-153-413-ND |
Manufacturer | |
Manufacturer Product Number | 3-153-413 |
Description | SCPB SUPERCAPACITOR 2.50V 170MF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 170 mF (EDLC) Supercapacitor 2.5 V 3-SMD 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 170 mF | |
Tolerance | - | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 0.787" L x 0.709" W (20.00mm x 18.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,24000 Kč | 312,24 Kč |
| 10 | 242,90500 Kč | 2 429,05 Kč |
| 50 | 215,22540 Kč | 10 761,27 Kč |
| 100 | 206,65180 Kč | 20 665,18 Kč |
| 500 | 192,13632 Kč | 96 068,16 Kč |
| 1 000 | 187,63792 Kč | 187 637,92 Kč |
| Unit Price without VAT: | 312,24000 Kč |
|---|---|
| Unit Price with VAT: | 377,81040 Kč |

