

3-153-409 | |
---|---|
DigiKey Part Number | 486-3-153-409-ND |
Manufacturer | |
Manufacturer Product Number | 3-153-409 |
Description | SCPA SUPERCAPACITOR 4.50V 35MF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 35 mF (EDLC) Supercapacitor 4.5 V 3-SMD 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 35 mF | |
Tolerance | - | |
Voltage - Rated | 4.5 V | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 0.787" L x 0.787" W (20.00mm x 20.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 278,50000 Kč | 278,50 Kč |
10 | 215,69500 Kč | 2 156,95 Kč |
50 | 190,63200 Kč | 9 531,60 Kč |
100 | 182,87070 Kč | 18 287,07 Kč |
500 | 169,72658 Kč | 84 863,29 Kč |
1 000 | 165,65287 Kč | 165 652,87 Kč |
Unit Price without VAT: | 278,50000 Kč |
---|---|
Unit Price with VAT: | 336,98500 Kč |