
3-152-194 | |
|---|---|
DigiKey Part Number | 486-3-152-194-ND |
Manufacturer | |
Manufacturer Product Number | 3-152-194 |
Description | 4799 CONNECTOR REWIREABLE 16A C1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C19 Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer SCHURTER Inc. | Filter Type Unfiltered - Commercial |
Series | Switch Features No Breaker/Switch |
Packaging Box | Accomodates a Fuse No |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Style IEC 320-C19 | Termination Screw |
Connector Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 16A | Approval Agency CCC, cULus, ENEC |
Voltage Rating - Appliance Inlet 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,30000 Kč | 267,30 Kč |
| 10 | 227,19800 Kč | 2 271,98 Kč |
| 25 | 212,97000 Kč | 5 324,25 Kč |
| 50 | 202,80700 Kč | 10 140,35 Kč |
| 100 | 193,12700 Kč | 19 312,70 Kč |
| 250 | 181,04392 Kč | 45 260,98 Kč |
| 500 | 172,41122 Kč | 86 205,61 Kč |
| 1 000 | 164,19281 Kč | 164 192,81 Kč |
| Unit Price without VAT: | 267,30000 Kč |
|---|---|
| Unit Price with VAT: | 323,43300 Kč |

