
3-152-090 | |
|---|---|
DigiKey Part Number | 486-3-152-090-ND |
Manufacturer | |
Manufacturer Product Number | 3-152-090 |
Description | 5180 CONNECTOR FILTER C14 3A M5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Current Rating - Filter 3A |
Manufacturer SCHURTER Inc. | Switch Features No Breaker/Switch |
Series | Accomodates a Fuse No |
Packaging Box | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.50mm x 24.00mm |
Connector Type Receptacle, Male Blades | Panel Thickness 0.315" (8.00mm) |
Current Rating - Appliance Inlet 3A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP54/IP67 - Dust Protected, Dust Tight, Water Resistant, Waterproof |
Number of Positions 3 | Approval Agency CQC, cURus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial, Medical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-154-407 | SCHURTER Inc. | 0 | 486-3-154-407-ND | 473,68350 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 469,67300 Kč | 9 393,46 Kč |
| Unit Price without VAT: | 469,67300 Kč |
|---|---|
| Unit Price with VAT: | 568,30433 Kč |


