
3-151-024 | |
|---|---|
DigiKey Part Number | 486-3-151-024-ND |
Manufacturer | |
Manufacturer Product Number | 3-151-024 |
Description | AMO 10.3X38 FUSE F 40A PCB MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40A 800 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer SCHURTER Inc. | Applications Electrical, Industrial |
Series | Approval Agency CE, cURus, UKCA |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Through Hole | Package / Case Radial Bend Cylinder |
Fuse Type Cartridge | Size / Dimension 0.437" Dia x 1.622" L (11.10mm x 41.20mm) |
Current Rating (Amps) 40A | Melting I²t 7112.0 |
Voltage Rating - DC 800 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,63000 Kč | 383,63 Kč |
| 5 | 318,37200 Kč | 1 591,86 Kč |
| 10 | 293,72000 Kč | 2 937,20 Kč |
| 50 | 243,45080 Kč | 12 172,54 Kč |
| 100 | 224,41190 Kč | 22 441,19 Kč |
| 300 | 197,03893 Kč | 59 111,68 Kč |
| 500 | 185,37790 Kč | 92 688,95 Kč |
| 1 000 | 170,54051 Kč | 170 540,51 Kč |
| Unit Price without VAT: | 383,63000 Kč |
|---|---|
| Unit Price with VAT: | 464,19230 Kč |

