
3-151-019 | |
|---|---|
DigiKey Part Number | 486-3-151-019-ND |
Manufacturer | |
Manufacturer Product Number | 3-151-019 |
Description | AMO 10.3X38 FUSE F 10A PCB MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10A 800 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer SCHURTER Inc. | Applications Electrical, Industrial |
Series | Approval Agency CE, cURus, UKCA |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Through Hole | Package / Case Radial Bend Cylinder |
Fuse Type Cartridge | Size / Dimension 0.437" Dia x 1.622" L (11.10mm x 41.20mm) |
Current Rating (Amps) 10A | Melting I²t 76.0 |
Voltage Rating - DC 800 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,80000 Kč | 277,80 Kč |
| 5 | 230,47400 Kč | 1 152,37 Kč |
| 10 | 212,64700 Kč | 2 126,47 Kč |
| 50 | 176,29080 Kč | 8 814,54 Kč |
| 100 | 162,53290 Kč | 16 253,29 Kč |
| 300 | 142,75630 Kč | 42 826,89 Kč |
| 500 | 134,33344 Kč | 67 166,72 Kč |
| 1 000 | 123,61964 Kč | 123 619,64 Kč |
| Unit Price without VAT: | 277,80000 Kč |
|---|---|
| Unit Price with VAT: | 336,13800 Kč |

