
3-151-006 | |
|---|---|
DigiKey Part Number | 486-3-151-006-ND |
Manufacturer | |
Manufacturer Product Number | 3-151-006 |
Description | AMO 10.3X38 FUSE F 15A SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15A 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer SCHURTER Inc. | Applications Electrical, Industrial |
Series | Approval Agency CE, cURus, UKCA |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 2.500" L (10.31mm x 63.50mm) |
Current Rating (Amps) 15A | Melting I²t 478.0 |
Voltage Rating - DC 800 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,91000 Kč | 296,91 Kč |
| 5 | 246,30600 Kč | 1 231,53 Kč |
| 10 | 227,28200 Kč | 2 272,82 Kč |
| 50 | 188,41500 Kč | 9 420,75 Kč |
| 100 | 173,70180 Kč | 17 370,18 Kč |
| 250 | 155,89336 Kč | 38 973,34 Kč |
| 500 | 143,54988 Kč | 71 774,94 Kč |
| 1 000 | 132,09170 Kč | 132 091,70 Kč |
| Unit Price without VAT: | 296,91000 Kč |
|---|---|
| Unit Price with VAT: | 359,26110 Kč |

