10A 800 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-151-005

DigiKey Part Number
486-3-151-005-ND
Manufacturer
Manufacturer Product Number
3-151-005
Description
AMO 10.3X38 FUSE F 10A SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10A 800 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
SCHURTER Inc.
Applications
Electrical, Industrial
Series
Approval Agency
CE, cURus, UKCA
Packaging
Bag
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
20kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 2.520" L (10.30mm x 64.00mm)
Current Rating (Amps)
10A
Melting I²t
76.0
Voltage Rating - DC
800 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1277,80000 Kč277,80 Kč
5230,47400 Kč1 152,37 Kč
10212,64700 Kč2 126,47 Kč
50176,29080 Kč8 814,54 Kč
100162,53290 Kč16 253,29 Kč
250145,87732 Kč36 469,33 Kč
500134,33344 Kč67 166,72 Kč
1 000123,61964 Kč123 619,64 Kč
Manufacturers Standard Package
Unit Price without VAT:277,80000 Kč
Unit Price with VAT:336,13800 Kč