
3-150-017 | |
|---|---|
DigiKey Part Number | 486-3-150-017-ND |
Manufacturer | |
Manufacturer Product Number | 3-150-017 |
Description | FPAC RAIL FILTER 3PH 1ST 25A 520 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 25 A 50/60Hz Single Stage Screw Clamp |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer SCHURTER Inc. | Current 25 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications Inverters, Power Drive Systems |
Part Status Active | Approval Agency CE, UKCA, UR |
Filter Type Three Phase (Delta) | Operating Temperature -40°C ~ 100°C |
Configuration Single Stage | Mounting Type DIN Rail |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Termination Style Screw Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 842,57000 Kč | 1 842,57 Kč |
| 12 | 1 641,79833 Kč | 19 701,58 Kč |
| 30 | 1 572,91133 Kč | 47 187,34 Kč |
| 54 | 1 530,14370 Kč | 82 627,76 Kč |
| 102 | 1 485,09382 Kč | 151 479,57 Kč |
| Unit Price without VAT: | 1 842,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 229,50970 Kč |

